Bticino 344282 CLASSE100 A16E Indoor Audio Panel Sensor Buttons White

MPN
344282
Brand
Bticino
EAN-13
8005543631164
Order Code
08-6708
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £91.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bticino CLASSE100 A16E is an indoor audio interface and door intercom. It features a two-wire connection and a white indoor panel design. Typically used for secure communication within residential or commercial buildings.
Type Indoor audio interface
Component Indoor panel
Depth 18.5mm
Dimensions (built-in device) 102 × 155 × 18.5mm
Factory colour White
Height 155mm
Max. cable length 600m
Mounting type (interior) Wall
Transfer Type Two-wire
Tunes 16
Units 1
Width 102mm

Reviews

Be the first to submit a review

Trustpilot