Bticino 2659N Door Intercom Accessory Light Grey Two-wire Loudspeaker

Image Representative of Range

Bticino 2659N Door Intercom Accessory Light Grey Two-wire Loudspeaker

MPN
2659N
Brand
Bticino
EAN-13
8014496013446
Order Code
08-6707
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The Bticino 2659N door intercom accessory is a two-wire loudspeaker in light grey. It is designed to provide clear audio communication as part of the TUERLAUTSPRECHE system. Ideal for residential or commercial properties, it enhances the functionality of door intercoms.
Type Door intercom accessories
Compatibility BTicino TERRANEO
Component Loudspeaker
Depth 25.5mm
Factory colour Light grey
Height 91mm
Leads 2
Material Plastic
Max. cable length 150m
Mounting type (interior) Structure
Product colour Grey
Product Type Speaker module
Transfer Type Two-wire
Units 1
Weight 123g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot