Brumberg 535500 GU10 Bulb Holder High Voltage Socket IP20 230V 50Hz

Image Representative of Range

Brumberg 535500 GU10 Bulb Holder High Voltage Socket IP20 230V 50Hz

MPN
535500
Brand
Brumberg
EAN-13
4250047792413
Order Code
08-6648
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 942 in stock

The Brumberg 535500 Bulb Holder is a durable light accessory designed for use with GU10 halogen lamps. It serves as a reliable socket for halogen bulbs, making it ideal for both residential and commercial lighting applications. Manufactured by Brumberg, it ensures secure installation and optimal performance of light fixtures.
Type Bulb holder
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Degree of protection (IP), rear side IP20
Degree of protection (NEMA) IP20
Nominal Voltage 230V
Voltage type 230V

Reviews

Be the first to submit a review

Trustpilot