Brüder Mannesmann S291081 Wire Brush Brass 275mm Durable Cleaning Tool

Image Representative of Range

Brüder Mannesmann S291081 Wire Brush Brass 275mm Durable Cleaning Tool

MPN
S291081
EAN-13
4007816705897
Order Code
11-5410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Brüder Mannesmann's S291081 wire brush features brass bristles and measures 275 mm in length. This handheld brush is ideal for cleaning and surface preparation tasks such as removing rust or paint. It is suitable for use in both professional and DIY applications.
Type Wire brush
Bristle Material Brass wire
Brush length 135mm
Length 275mm
Misc Attribute 5-row

Reviews

Be the first to submit a review

Trustpilot