Brüder Mannesmann Q30650 LED Work light rechargeable 2W 250lm

MPN
Q30650
EAN-13
4003315855460
Order Code
16-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.99 £14.44
10+ £13.57
50+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 05/10/2026

Brüder Mannesmann Q30650 is a monochrome work light that integrates advanced LED technology to deliver an output of 250 lumens at a power consumption of 2 watts. This compact and rechargeable work light is designed for rigorous environments, making it suitable for tasks requiring precision and clarity, such as detailed inspection work in manufacturing, automotive diagnostics, and electrical installations. Its portability and efficient energy usage allow engineers to navigate confined spaces effectively, while the robust construction ensures durability and long-term reliability under frequent use. As an essential tool in technical and engineering applications, the Q30650 combines practical functionality with innovation to facilitate thorough inspections and assessments in various industrial settings.
Type 7000
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 1.8Ah
Charging Time 4h
Colour Black, Blue
Colour Temperature Type 7000K
Dimensions (L x W x H) 3 x 18 x 4 cm
Height 4cm
LEDs 1
Length 3cm
Luminous Flux 250lm
Power 2W
Power Supply Type rechargeable
Product Type Work light
Technology Lithium
Weight 160g
Width 18cm

Reviews

Be the first to submit a review

Trustpilot