Brüder Mannesmann Q30600 Quantool LED Work light rechargeable 3500 lm

MPN
Q30600
EAN-13
4003315855491
Order Code
16-0069
Country of Origin
China

Discontinued


Brüder Mannesmann Q30600 is a versatile inspection camera and work light, equipped with a monochrome LED that provides a luminous flux of 3500 lumens. The work light is uniquely designed to be rechargeable, ensuring ease of use and operational efficiency in various settings without the need for constant battery replacements. Its robust illumination capabilities make it particularly suited for detailed inspections in engineering and maintenance applications, where clear visibility is essential. This device is beneficial for use in automotive engineering, electrical maintenance, and industrial facilities, assisting professionals in performing precise inspections and repairs. With its compact and durable design, the Brüder Mannesmann Q30600 offers reliable performance in demanding environments.
Type 7000
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 7.2Ah
Charging Time 6.8h
Colour Black, Blue
Colour Temperature Type 7000K
Dimensions (L x W x H) 16.5 x 36 x 41 cm
Height 41cm
LEDs 4
Length 16.5cm
Luminous Flux 3500lm
Power Supply Type rechargeable
Product Type Work light
Technology Lithium
Weight 1730g
Width 36cm

Trustpilot