Brüder Mannesmann M90422 Industrial Screw Clamp 200mm Span 120mm Nosing

Image Representative of Range

Brüder Mannesmann M90422 Industrial Screw Clamp 200mm Span 120mm Nosing

MPN
M90422
EAN-13
4003315699668
Order Code
11-5397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.19 £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Brüder Mannesmann manufactures the Industrial screw clamp M90422, which adheres to the DIN 5117 standard. This clamp features a maximum span width of 200 mm and a nosing length of 120 mm. It is typically used for securely holding workpieces in woodworking or metalworking applications.
Type F Clamp
Jaw Opening 200mm
Nosing 120mm

Reviews

Be the first to submit a review

Trustpilot