Brüder Mannesmann M76503 Ball-Peen Hammer 300g DIN 1041 1 piece

Image Representative of Range

Brüder Mannesmann M76503 Ball-Peen Hammer 300g DIN 1041 1 piece

MPN
M76503
EAN-13
4003315684619
Order Code
11-5386
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    100g 200g 300g 500g
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 226 in stock

The Brüder Mannesmann M76503 Ball-peen hammer, weighing 300 g, is manufactured according to DIN 1041 standards. As a handheld tool, it is ideal for shaping metal and peening rivets. Suitable for various manual tasks, it is a reliable addition to any toolkit.
Type Ball Pein Hammer
Weight 300g
Handle Material Wood
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot