Brüder Mannesmann M76502 Ball-Peen Hammer 200g DIN 1041

Image Representative of Range

Brüder Mannesmann M76502 Ball-Peen Hammer 200g DIN 1041

MPN
M76502
EAN-13
4003315684602
Order Code
11-5385
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    100g 200g 300g 500g
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Brüder Mannesmann manufactures the M76502 ball-peen hammer, a 200 g hand tool conforming to DIN 1041 standards. This lightweight hammer is ideal for metalworking tasks, such as shaping metal and driving chisels. With its robust design, it is a staple in any toolkit requiring precision and reliability.
Type Ball Pein Hammer
Weight 200g
Handle Material Wood
DIN Standard DIN 1041

Reviews

Be the first to submit a review

Trustpilot