Brüder Mannesmann M48410 Handheld Stapler Durable Easy-Use

MPN
M48410
EAN-13
4003315707554
Order Code
02-2163
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.750kg 1.050kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Brüder Mannesmann M48410 handheld stapler is designed for convenience and efficiency. This durable tool is ideal for light to medium stapling tasks. It is commonly used for office paperwork and craft projects.
Type Staple Gun
Dim (W x H) 4 cm x 21 cm
Height 21cm
Material Metal
Product type description Handtacker
Weight 1.050kg
Width 4cm

Reviews

Be the first to submit a review

Trustpilot