Brüder Mannesmann M44220 Drill Bit 1-Piece 68mm Durable Precision Tool

MPN
M44220
EAN-13
4003315701880
Order Code
02-2160
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Tool Holder:

    SDS-Plus 13mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.73
10+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Brüder Mannesmann, the M44220 is a drill bit measuring 68 mm. This durable attachment is designed for precision drilling tasks. Ideal for professional or DIY use, it's suitable for creating clean holes in various materials.
Type Drill bit
Diameter 68mm
Tool Holder 13mm
Weight 0.575kg

Reviews

Be the first to submit a review

Trustpilot