Bruder Mannesmann M413-50 Padlock Brass 50mm Keyed-Different Yellow

Image Representative of Range

Bruder Mannesmann M413-50 Padlock Brass 50mm Keyed-Different Yellow

MPN
M 413-50
EAN-13
4003315041405
Order Code
11-5289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

The Brüder Mannesmann M 413-50 padlock is a 50 mm brass lock designed for theft protection. It features a gold yellow key and is keyed-different for enhanced security. Typically used for securing postboxes, gates, and sheds, it provides reliable safeguarding for various applications.
Type Padlock
Body Width 50mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 50 mm x 34 mm
Height 34mm
Locking Mechanism Key
Shackle inside height 27mm

Reviews

Be the first to submit a review

Trustpilot