Brüder Mannesmann M413-30 Padlock 25mm Keyed-Different Gold

Image Representative of Range

Brüder Mannesmann M413-30 Padlock 25mm Keyed-Different Gold

MPN
M 413-30
EAN-13
4003315041108
Order Code
11-5286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Brüder Mannesmann M 413-30 padlock is a 25 mm lock featuring a keyed-different mechanism for enhanced security. Its gold yellow finish provides both durability and a distinctive appearance. This padlock is ideal for securing postboxes and other applications requiring theft protection.
Type Padlock
Body Width 25mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 25 mm x 22 mm
Height 22mm
Locking Mechanism Key
Shackle inside height 17mm

Reviews

Be the first to submit a review

Trustpilot