Brüder Mannesmann M29165 Bit Set Metric 1/4 65-Piece High-Quality Tools

Image Representative of Range

Brüder Mannesmann M29165 Bit Set Metric 1/4 65-Piece High-Quality Tools

MPN
M29165
EAN-13
4003315711599
Order Code
11-5368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £24.55 £20.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Brüder Mannesmann Bit Set Metric 1/4" (6.3 mm) 65-piece M29165 is a comprehensive handheld tool set ideal for various screwdriving tasks. This set includes a versatile range of bits and a socket wrench, making it suitable for both professional and DIY applications. Crafted for precision and durability, it's perfect for assembly, maintenance, and repair work.
Type Bit set
Drive Size 1/4" (6.3 mm)
Function Metric
Material Chromium-vanadium steel
Spanner size (inch) 1/4in
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot