Brüder Mannesmann M29114 Bit Set 1/4 Multisize Versatile Tool Set

MPN
M29114
EAN-13
4003315851868
Order Code
02-2133
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.28 £11.50
10+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Brüder Mannesmann M29114 Bit Set includes a collection of socket wrench bits ranging from 4 mm to 14 mm, designed for precision and versatility. This high-quality set is ideal for various fastening and loosening tasks in mechanical and DIY projects. With durable construction, it is suitable for both professional and home use.
Type Bit set
Downforce 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot