Brüder Mannesmann M29079 Tool Kit 133-Piece in Aluminium Case

MPN
M29079
EAN-13
4003315716860
Order Code
02-2124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Brüder Mannesmann offers the M29079 tool kit, a comprehensive 133-piece set designed for a variety of household and DIY tasks. This toolkit features an assortment of high-quality tools ideal for repair, maintenance, and assembly projects. The assortment ensures versatility and convenience for both amateur and professional users.
Type Tool kit
Car phone holder features Case
Dim (L x W x H) 460 x 365 x 145 mm
Height 145mm
Length 460mm
Material Aluminium
Weight 8400g
Width 365mm

Reviews

Be the first to submit a review

Trustpilot