Brüder Mannesmann M29074 DIYers Tool Kit Durable Comprehensive Set

MPN
M29074
EAN-13
4003315715177
Order Code
02-2120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £56.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Brüder Mannesmann's M29074 toolkit offers an extensive range of assorted tools ideal for DIY enthusiasts. The kit is compact and organised for easy transport and storage. It is perfect for various home repair and maintenance tasks.
Type Tool kit
Car phone holder features Case
Dim (L x W x H) 375 x 285 x 83 mm
Height 83mm
Length 375mm
Range of uses DIYers
Weight 3.2kg
Width 285mm

Reviews

Be the first to submit a review

Trustpilot