Brüder Mannesmann M29031 Tool Kit 31-Piece Set in Practical Case

MPN
M29031
EAN-13
4003315716273
Order Code
02-2115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Brüder Mannesmann M29031 tool kit is a versatile 31-piece set ideal for DIY enthusiasts. It includes assorted tools designed for everyday repair tasks and household projects. This toolkit is perfect for those seeking a comprehensive, compact solution for various home maintenance needs.
Type Tool kit
Car phone holder features Case
Dim (L x W x H) 335 x 195 x 62 mm
Height 62mm
Length 335mm
Range of uses DIYers
Weight 1962g
Width 195mm

Reviews

Be the first to submit a review

Trustpilot