Brüder Mannesmann M21188 Tool Kit 88-Piece Metal Case Compact & Organised

MPN
M21188
EAN-13
4003315845157
Order Code
02-2108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £87.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Brüder Mannesmann M21188 tool kit is a versatile and comprehensive tool set featuring 88 assorted tools for various tasks. Known for its quality and reliability, it includes essential items for both professional and DIY projects. Ideal for home repairs and maintenance, this toolkit ensures you are equipped for a wide range of applications.
Type Tool kit
Car phone holder features Case
Dim (L x W x H) 465 x 240 x 240 mm
Height 240mm
Length 465mm
Material Metal
Weight 8100g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot