Brüder Mannesmann M206 Bit Set Metric 1/4 & 3/8 20-Piece

Image Representative of Range

Brüder Mannesmann M206 Bit Set Metric 1/4" & 3/8" 20-Piece

MPN
M 206
EAN-13
4003315006602
Order Code
11-5274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.77 £8.30
10+ £7.79
50+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Brüder Mannesmann bit set, model M 206, includes 20 metric pieces in 1/4" and 3/8" sizes. This hand tool set features a variety of bits suitable for precise and efficient work. Ideal for both professional and DIY applications, it provides versatility for various fastening tasks.
Type Bit set
Function Metric
Material Special steel
Spanner size (inch) 3/8in
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot