Bruder Mannesmann M15033 Pneumatic Tool Set 1/2 Square 8 Bar Case

Image Representative of Range

Bruder Mannesmann M15033 Pneumatic Tool Set 1/2" Square 8 Bar Case

MPN
M15033
EAN-13
4003315709282
Order Code
11-5350
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. operating pressure:

    8bar 12bar
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £90.29 £76.75
10+ £74.44
50+ £74.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Brüder Mannesmann pneumatic tool set features a 1/2" (12.5 mm) male square drive and operates at 8 bar pressure. This comprehensive set includes various pneumatic tools and comes with a sturdy case for easy storage and transport. Ideal for professional mechanics and DIY enthusiasts, it is perfect for automotive repairs and assembly tasks.
Type Pneumatic tool set
Air Consumption 113l/min
Max. operating pressure 8bar
Rotational speed (max.) 150 U/min
Tool Holder 1/2" (12.5 mm) male square
Weight 2200g

Reviews

Be the first to submit a review

Trustpilot