Bruder Mannesmann M12507 Impact Driver 650W Ergonomic Low Cost DIY Option

Image Representative of Range

Bruder Mannesmann M12507 Impact Driver 650W Ergonomic Low Cost DIY Option

MPN
M12507
EAN-13
4003315700388
Order Code
11-5348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.24 £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Brüder Mannesmann's M12507 is a 650 W impact driver designed for efficient power drilling. It features a single speed setting, making it suitable for various home improvement tasks. This versatile power tool is ideal for driving screws and drilling into tough materials.
Type Impact driver
Power 600w
Chuck Size 1,5 - 13mm
Functions Speed preselection
Idle speed 0 - 3000 U/min
Max. drill diameter (Wood/Stone/Steel/Concrete) 25/10/10/10mm
Misc Attribute M 12507
Tool Holder Keyless drill chuck
Transmission type 1-speed
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot