Brüder Mannesmann M01792 Compressor Tyre Inflator Compact Portable Design

MPN
M01792
EAN-13
4003315846420
Order Code
16-0067
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.21 £21.43
10+ £20.28
50+ £19.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Brüder Mannesmann M01792 is , typified by its compact and portable design, optimising it for tyre inflation tasks in various scenarios. This compressor is engineered with robust materials, ensuring durability and reliable performance in inflating vehicle tyres efficiently. Its compact form factor makes it an ideal choice for both mobile and workshop-based applications where space is limited. Frequently utilised by automotive engineers and maintenance technicians, the Brüder Mannesmann M01792 provides a dependable solution for on-the-go tyre maintenance and emergency roadside assistance. The product is also referenced by the alternate description code 2315761, which aligns with its identification in inventory and technical catalogues.
Type Compressor
Dimensions (L x W x H) 220 x 190 x 85 mm
Height 85mm
Length 220mm
Product Type Compressor
Weight 845g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot