Brüder Mannesmann M00946 Stair Buddy Folding Steel/Plastic 80kg Capacity

MPN
M00946
EAN-13
4003315856399
Order Code
02-2025
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Brüder Mannesmann M00946 Stair Buddy is a folding sack barrow made of steel and plastic, designed for carrying loads up to 80 kg. It is ideal for transporting goods up and down stairs with ease. Often used in both domestic and commercial settings, this trolley simplifies the movement of heavy items.
Type Stair buddy
Load Capacity 80kg
Material Steel, Plastic
Bases 1
Colour Black, Orange
Dimensions (L x W x H) 485 x 995 x 500 mm
Dimensions folded L625 x W385 x H120 mm
Height 500mm
Length 485mm
Shovel length 280mm
Shovel width 385mm
Weight 4.15kg
Width 995mm

Reviews

Be the first to submit a review

Trustpilot