Brüder Mannesmann M00190 Bit Set 3-Piece Fits Screws 7-19 mm

MPN
M00190
EAN-13
4003315845607
Order Code
02-2024
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.65
10+ £9.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Brüder Mannesmann M00190 is a set of 3 socket wrench bits. These versatile tool bits are designed for use with socket wrenches and are ideal for various fastening and loosening tasks. Suitable for both professional and DIY applications, they provide precision and durability.
Type Bit
Length 265mm
Max. Length 265mm
Weight 421g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot