Brüder Mannesmann M 709-065 Soft Face Hammer 483g 325mm 1 piece

Image Representative of Range

Brüder Mannesmann M 709-065 Soft Face Hammer 483g 325mm 1 piece

MPN
M 709-065
EAN-13
4003315012245
Order Code
11-5303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Brüder Mannesmann M 709-065 soft face hammer is a handheld tool weighing 483 g with a length of 325 mm. It features a soft face, making it ideal for applications where surface damage needs to be minimized, such as woodworking and metalwork. This versatile hand tool is perfect for tasks requiring gentle strikes and precision.
Type Soft Face Hammer
Weight 483g
Handle Material Wood
(Ø) 58mm
Length 325mm

Reviews

Be the first to submit a review

Trustpilot