Brüder Mannesmann M 419-4 Wire Brush Brass 275mm 1 piece Durable Cleaning

Image Representative of Range

Brüder Mannesmann M 419-4 Wire Brush Brass 275mm 1 piece Durable Cleaning

MPN
M 419-4
EAN-13
4003315510192
Order Code
11-5291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Brüder Mannesmann wire brush is a brass handheld brush with a length of 275 mm. It is ideal for cleaning, rust removal, and surface preparation tasks. This durable tool is suitable for various environments, including workshops and construction sites.
Type Wire brush
Bristle Material Brass wire
Brush length 135mm
Length 275mm
Misc Attribute 4-row

Reviews

Be the first to submit a review

Trustpilot