Brüder Mannesmann M 413-35 Padlock 32mm Keyed-Different Gold

Image Representative of Range

Brüder Mannesmann M 413-35 Padlock 32mm Keyed-Different Gold

MPN
M 413-35
EAN-13
4003315041207
Order Code
11-5287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,089 in stock

The Brüder Mannesmann M 413-35 Padlock is a 32 mm gold yellow lock featuring a keyed-different mechanism for enhanced security. It's designed for theft protection, commonly used in securing postboxes and other personal belongings. This durable padlock is a reliable choice for safeguarding valuables in various settings.
Type Padlock
Body Width 32mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 32 mm x 27 mm
Height 27mm
Locking Mechanism Key
Shackle inside height 22mm

Reviews

Be the first to submit a review

Trustpilot