Brüder Mannesmann M 413-25 Padlock 25mm Brass Gold Yellow Keyed Different

Image Representative of Range

Brüder Mannesmann M 413-25 Padlock 25mm Brass Gold Yellow Keyed Different

MPN
M 413-25
EAN-13
4003315041009
Order Code
11-5285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,412 in stock

The Brüder Mannesmann M 413-25 is a gold-coated, keyed-different 25 mm padlock offering a reliable theft protection solution. Made from brass, it ensures durability and resistance to tampering. This padlock is ideal for securing postboxes and other small-scale applications requiring robust locking mechanisms.
Type Padlock
Body Width 25mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 25 mm x 20 mm
Height 20mm
Locking Mechanism Key
Shackle inside height 15mm

Reviews

Be the first to submit a review

Trustpilot