Brüder Mannesmann M 2055-SL Metric Bit Set 1/4 & 1/2 94-Piece

Image Representative of Range

Brüder Mannesmann M 2055-SL Metric Bit Set 1/4" & 1/2" 94-Piece

MPN
M 2055-SL
EAN-13
4003315650294
Order Code
11-5330
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £90.00 £76.50
10+ £74.20
50+ £73.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Brüder Mannesmann offers a 94-piece bit set, model M 2055-SL, featuring metric sizes ranging from 1/4" (6.3 mm) to 1/2" (12.5 mm). The set includes a variety of bits and handheld tools, ideal for precision work in mechanical and DIY projects. It is suitable for professionals and hobbyists needing a comprehensive socket wrench bit set.
Type Bit set
Function Metric
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 6236g

Reviews

Be the first to submit a review

Trustpilot