Bruder Mannesmann M 1527 Pneumatic Tool Set 12 Bar Durable and Efficient

Image Representative of Range

Bruder Mannesmann M 1527 Pneumatic Tool Set 12 Bar Durable and Efficient

MPN
M 1527
EAN-13
4003315059158
Order Code
11-5321
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. operating pressure:

    8bar 12bar
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.89 £27.11
10+ £25.83
50+ £25.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Brüder Mannesmann produces the Pneumatic Tool Set 12 bar, which features five essential tools designed for high-pressure applications. Ideal for use in automotive and workshop settings, the set operates efficiently at a maximum pressure of 12 bar. Known for its durability and reliability, this tool set is suitable for both professional and DIY tasks.
Type Pneumatic tool set
Max. operating pressure 12bar

Reviews

Be the first to submit a review

Trustpilot