Brüder Mannesmann M 096-T Flatbed Trolley 75kg Capacity Steel Frame

Image Representative of Range

Brüder Mannesmann M 096-T Flatbed Trolley 75kg Capacity Steel Frame

MPN
M 096-T
EAN-13
4003315067207
Order Code
11-5263
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.34 £31.74
10+ £30.24
50+ £30.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

Brüder Mannesmann manufactures the M 096-T Flatbed Transport Trolley, designed for handling loads up to 120 kilograms. This industrial trolley features a sturdy flatbed platform, ideal for efficiently transporting goods in warehouse and factory environments. Its robust construction ensures durability and reliability for frequent use.
Type Flatbed trolley
Load Capacity 150kg
Material Steel
Colour Blue, White
Load area (length) 740mm
Load area (width) 480mm
Tyre material PVC
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot