Bruder Mannesmann M 007-T-GS Hydraulic Bottle Jack 5 Ton Capacity

Image Representative of Range

Bruder Mannesmann M 007-T-GS Hydraulic Bottle Jack 5 Ton Capacity

MPN
M 007-T-GS 5
EAN-13
4003315060048
Order Code
11-5257
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.23 £24.85
10+ £23.67
50+ £23.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Brüder Mannesmann 5 Ton Hydraulic Bottle Jack is a robust lifting tool designed for vehicles, ideal for maintenance and repair. This jack features a hydraulic system for smooth operation and can handle a maximum capacity of 5 tonnes. It is commonly used for car repairs and heavy-duty lifting tasks.
Type Hydraulic Toe Jack
Load Capacity 5tonne
Colour Red
Lifting Height 205mm
Operating height (max.) 38cm
Operating height (max.) (details) 402mm
Screen size diagonal (inches) 1.0in
Working Height (min.) 19.7cm

Reviews

Be the first to submit a review

Trustpilot