Bruder Mannesmann M 007-T-GS 2 Ton Bottle Jack Compact Durable Heavy-Duty

Image Representative of Range

Bruder Mannesmann M 007-T-GS 2 Ton Bottle Jack Compact Durable Heavy-Duty

Order Code:

11-5255

Brand: Bruder Mannesmann MPN: M 007-T-GS 2 EAN-13: 4003315060024
Qty Unit Price (Inc VAT)
1+ £29.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Brüder Mannesmann 2 Ton Hydraulic Bottle Jack is a robust lifting tool designed for heavy-duty applications, featuring easy hydraulic operation. It is ideal for lifting cars or other vehicles for maintenance and repairs. This durable jack ensures safe and efficient lifting, making it a reliable choice for automotive or industrial use.
Type Hydraulic Toe Jack
Load Capacity 2 Tonne
Colour Red
Operating height (max.) 28cm
Operating height (max.) (details) 308mm
Screen size diagonal (inches) 1.0in
Working Height (min.) 14.8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot