Bruder Mannesmann 1255-420 Drill Stand Die-cast Base Fits 43/38mm Drills

Image Representative of Range

Bruder Mannesmann 1255-420 Drill Stand Die-cast Base Fits 43/38mm Drills

MPN
M 1255-420
EAN-13
4003315078203
Order Code
11-5316
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.89 £27.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Brüder Mannesmann 1255-420 drill stand provides stability and precision for power drills, aiding in accurate drilling tasks. This robust stand is ideal for both professional and DIY applications, ensuring consistent results. It features an adjustable holder and sturdy base, suitable for various drilling projects.
Type Drill stand
Height 400mm
Operating height (max.) 60mm
Stand area 145 x 145 mm
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot