Brother TD4550DNWBZU1 TD-4550DNWB label printer Direct thermal 300 x 300 DPI 15

MPN
TD4550DNWBZU1
Brand
Brother
EAN-13
4977766799362
Order Code
70-3826
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £431.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

TD-4550DNWB Professional Bluetooth, Wireless Desktop Label Printer

Print high quality, continuous labels using media up to 118mm/4.65 inch wide. With built-in network, wireless and Bluetooth connectivity.

With an intuitive LCD screen, the TD-4550DNWB is a user-friendly desktop label printer. The professional quality resolution, makes this label maker ideal for printing 2D barcodes. Barcodes are easily scanned and quickly processed.

The Bluetooth connectivity allows for setup and configuration with a smartphone or tablet using the Mobile Deploy App. Whilst wireless connectivity removes the need of cables for the network.

Using direct thermal print technology, prevents sheet label wastage. Print only the exact number of labels that you need.

With automatic media calibration, the length and width of your media is calculated. You simply insert your new roll of labels and follow the screen prompts.

Customise to your specific requirements with a range of accessories including peeler and cutter. Making the TD-4550DNWB a truly versatile label maker.

Intuitive LCD

The integrated LCD screen makes setting-up and configuration a simple task. The backlit screen with user-friendly buttons, helps you to quickly get up and running.

Crop function

Reduce the amount of paper waste by adopting this easy to use feature. Whether it is an A4 sheet of product or shipping labels.

The barcode information contained within the document is automatically scanned and processed. Individual labels are then printed from your TD-4550DNWB desktop label printer.

Flexible connectivity

Use the TD-4550DNWB where you need it, without the need of trailing wires. With built-in WiFi and Bluetooth connectivity, the TD-4550DNWB is truly versatile. Many users can also share the label printer, with the integrated network port.

Remotely update

Enabling IT administrators to remotely update and configure many Brother label printers. Updates are easily uploaded to an online location and the URLs shared with users to install the latest configuration via the Mobile Deploy App.

Integrated USB host

A USB-host is built-in as standard. Enabling a barcode reader or weighing scales to be connected. Barcodes are read to create print information. Using pre-defined templates, your information is printed on to labels.

Seamless integration

For ease of integration, many printer command languages are supported. Including ZPL II emulation, Raster, CPCL emulation enabling integration into legacy systems.

Print from Windows PC

Create customer labels using Brother P-touch Editor. Easily add your company logo or select from hundreds of built-in images, symbols, barcodes and frames. Also, link to excel data to batch print labels.

Software support

Brother provides the tools for developers to integrate their printing applications. Printer drivers are available for Windows Operating Systems. Software Development Kits are available to embed label printing into existing software programs.

Healthcare, medical and laboratory

With the strict regulations on the tracking of patient specimens and other items within the healthcare industry, clear, high quality labelling is essential to maintain safety and traceability.

Warehousing and logistics

Efficient warehousing operation and worker productivity are critical to the success of many companies. With the most common sizes of shipping labels available and the ability to create custom size labels, there are many uses for these models in the warehouse.

Retail

Easy to read labels are essential for consumers to help make informed decisions prior to a potential purchase. The high print resolution and high quality labels used in this range ensure that every output printed looks professional, offering sharp text, logos and barcodes with a high contrast to ensure faultless scanning at the checkout.
  • User-friendly backlit LCD screen
  • Professional quality up to 300dpi print resolution
  • Fast print speeds up to 6 inches per second
  • Prints width up to 4.27 inches / 108mm
  • Easy set-up with automatic media configuration
  • Ready to integrate with iOS and Android apps
Print Resolution 300 x 300 dpi

Reviews

Be the first to submit a review

Trustpilot