Brother TD4410DZU1 TD-4410D label printer Direct thermal 203 x 203 DPI 203 mm/s

MPN
TD4410DZU1
Brand
Brother
EAN-13
4977766799379
Order Code
70-3824
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £278.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

TD-4410D High-quality Desktop Label Printer

Print high-quality, continuous labels using media up to 118mm/4.65 inch (11,81 cm)˜ wide.

The TD-4410D desktop label printer is ideal for printing crisp and easy-to-scan labels. Designed for continuous label printing, you can print the exact label sizes you need.

Featuring direct thermal technology, sharp images are created. Making the TD-4410D a good choice for printing 1D barcodes.

Seamless integration

For ease of integration, many printer command languages are supported. Including ZPL II emulation, Raster, CPCL emulation enabling integration into legacy systems.

Print from your Windows PC

Custom labels are easily created using Brother's P-touch Editor. Add your company logo, symbols to hundreds of built-in images to the labels you create. Not to mention, linking your excel data to print large batches of labels.

Software support

Brother provides the tools for developers to integrate their printing applications. Printer drivers are available for Windows Operating Systems. Software Development Kits are available to embed label printing into existing software programs.

Healthcare, medical and laboratory

With the strict regulations on the tracking of patient specimens and other items within the healthcare industry, clear, high quality labelling is essential to maintain safety and traceability.

Warehousing and logistics

Efficient warehousing operation and worker productivity are critical to the success of many companies. With the most common sizes of shipping labels available and the ability to create custom size labels, there are many uses for these models in the warehouse.

Retail

Easy to read labels are essential for consumers to help make informed decisions prior to a potential purchase. The high print resolution and high quality labels used in this range ensure that every output printed looks professional, offering sharp text, logos and barcodes with a high contrast to ensure faultless scanning at the checkout.
  • High-quality up to 203dpi print resolution
  • Fast print speeds up to 8 inches per second
  • Print width up to 4.09 inches / 104mm
  • Easy set-up with automatic media configuration
Print Resolution 203 x 203 dpi

Reviews

Be the first to submit a review

Trustpilot