Brother TD2135NWBZU1 TD-2135NWB label printer Direct thermal 300 x 300 DPI 152.

MPN
TD2135NWBZU1
Brand
Brother
EAN-13
4977766826549
Order Code
70-3518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £220.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Versatile, high-resolution desktop label printer with built-in network, wireless and bluetooth connectivity. Print crisp, professional quality labels, wristbands and receipts with 300dpi resolution.

With a range of specialised features, the TD-2135NWB is the perfect label printer for healthcare, retail warehousing, logistics and manufacturing – plus any other sector where you need to be able to print receipts, labels or wristbands. The built-in network, WiFi and bluetooth connectivity provides the flexibility to print wirelessly, or by using the available apps on your smartphone or tablet.

With a higher print resolution of 300dpi, the TD-2135NWB prints professional, high-quality labels at speeds of 152mm/sec.

TD-2135NWB Professional Bluetooth, Wireless Desktop Label Printer

Designed for use on virtually any retail, medical or other workspace, the TD-2135NWB is among the most compact and fastest 56mm wide powered desktop/network thermal printers for healthcare or retail applications. At a higher print resolution of 300dpi, it prints patient identification wristbands, price and mark-down labels quickly at up to 152mm/second. Also prints tags and receipts for kiosk and POS applications. The wide range of connectivity options, including USB, WiFi and Bluetooth, make the TD-2135NWB a truly versatile solution. Print where you want, without the need for unnecessary cables, or setup and configure with a smartphone or tablet using the available apps.

An innovative drop-in roll with a spindle-less design helps make loading easy with various sized media. Windows Server® 2012/2012R2/2016/2019/2022 and Windows® 8.1/10/11 drivers, (ZPL II® compatibility,) and SDK's for iOS® and Android® helps with integration into existing solutions.
  • High quality 300dpi print resolution
  • Network capability / USB, serial, WiFi and Bluetooth connectivity
  • ZPLII printer language emulation
  • Up to 152mm/second print speed
  • 256MB RAM, 64MB Flash
  • Ready to integrate with iOS and Android apps
Print Resolution 300 x 300 dpi

Reviews

Be the first to submit a review

Trustpilot