Brother TD2130NZU1 TD-2130NHC label printer 300 x 300 DPI 152 mm/sec Ethernet L

MPN
TD2130NZU1
Brand
Brother
EAN-13
4977766720502
Order Code
70-3806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £167.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Versatile and portable patient wristband and label printer
Working in partnership with PDC Healthcare, we have a wristband and label printing solution created specifically for the Healthcare industry. Using Brother’s TrustSense technology the solution ensures PDC’s media (wristbands & labels) works seamlessly with the TD-2130NHC for stress free printing.

Versatile and transportable, it provides on-demand printing of the most in-demand media in Healthcare.

Key benefits:

Improves patient safety
– Helps protect patients, while providing peace of mind and efficiency to healthcare professionals. The TD-2130NHC prints crisp and accurately imaged wristbands and labels, meeting the NHS ISB 1077 standard).

Flexible and easy to use
– Media is easy to load, and Brother's TrustSense smart technology automatically detects the type of media and calibrates to print both wristbands and labels without any special set up.

Portable
– Bluetooth or Wireless connections plus Battery power and Touch Display Unit options give the ability to print wristbands and labels at almost any point of care location.

PDC media
– the TD-2130NHC only uses TrustSense media from PDC Healthcare – a trusted leader in positive patient identification for more than 55 years.

- Direct thermal technology
- 6”/sec (152mm/sec) print speed & 300 dpi resolution
- Connect via USB, USB Host, Serial or LAN
- Options include: Bluetooth or wireless connection, Touch Display Unit and Battery power
- P-touch Template (ZPL II emulation)
- Supports PDC TrustSense label and wristband media.
Print Resolution 300 x 300 dpi

Reviews

Be the first to submit a review

Trustpilot