Brother TD2125NWBZU1 TD-2125NWB label printer Direct thermal 203 x 203 DPI 152.

MPN
TD2125NWBZU1
Brand
Brother
EAN-13
4977766826501
Order Code
70-3435
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Versatile, compact desktop label printer with a built-in network, wireless and bluetooth connectivity. Print professional quality custom labels, wristbands and receipts at 152mm/sec.

A compact machine with the speed, features and media capacity of a desktop printer, the TD-2125NWB allows you to print professional quality custom labels, wristbands or receipts at 203dpi, wherever you are in the workplace. The built-in network, WiFi and bluetooth connectivity provides the flexibility to print wirelessly, or by using the available apps on your smartphone or tablet.

Printing from your existing systems is simple thanks to our range of software developer kits and easy integration.

The flexible TD-2125NWB can accommodate rolls of up to 5” in diameter, meaning less time wasted reloading media, plus there’s a choice of optional extras that ensure it’s perfectly suited to your business needs.

TD-2125NWB Professional Bluetooth, Wireless Desktop Label Printer

Designed for use on any retail, medical or other workspace, the TD-2125NWB is among the most compact and fastest 56mm wide powered desktop thermal printers for retail applications. At 203dpi, it prints price, mark-down, product identification, returns and shelf-edge labels quickly at up to 152mm/second. Also prints tags and receipts for kiosk and POS applications. The wide range of connectivity options, including USB, WiFi and Bluetooth, make the TD-2125NWB a truly versatile solution. Print where you want, without the need for unnecessary cables, or setup and configure with a smartphone or tablet using the available apps.

An innovative drop-in roll with a spindle-less design helps make loading easy with various sized media. Windows Server® 2012/2012R2/2016/2019/2022 and Windows® 8.1/10/11 drivers, (ZPL II® compatibility,) and SDK's for iOS® and Android® helps with integration into existing retail solutions.
  • High quality 203dpi print resolution
  • Ready to integrate with iOS and Android apps
  • Network capability / USB, serial, Wi-Fi and Bluetooth connectivity
  • Up to 152mm/second print speed
  • 256MB RAM, 64MB Flash
  • ZPLII printer language emulation
Print Resolution 203 x 203 dpi

Reviews

Be the first to submit a review

Trustpilot