Brother QL800ZU1 QL-800 label printer Direct thermal Colour 300 x 600 DPI 148 m

MPN
QL800ZU1
Brand
Brother
EAN-13
4977766771221
Order Code
70-3796
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

The QL-800 is the perfect choice for office workers who need a reliable and fast address label printer. Quickly print labels from your PC or Mac with this high speed label printer. Thanks to the integrated P-touch Editor Lite label design software it is so easy to use - simply connect to your computer, click the icon to launch the software and design and print your labels. Or use the advanced P-touch Editor label design software to include barcodes, images, and other advanced functions. You're also able to produce labels with both black and red print without the need of ink or toner - ideal to highlight important information on a label. And the integrated cutter allows custom sized labels up to one metre in length when using one of the continuous label rolls.
  • Choose from pre-sized labels or Brother’s continuous roll option which allows you to print labels to the size you need up to 1 metre in length
  • Each roll is supplied on a spool that simply slots into the correct position in the printer every time, eliminating text alignment and paper jamming issues.
  • Built-in label editing software doesnt need installing. Simply click to run
  • Download free P-touch Editor label design software to include barcodes, images and print from a database
  • USB connectivity for quick and easy set-up
  • Print in black and red without needing ink or toner up to 62mm

Reviews

Be the first to submit a review

Trustpilot