Brother QL1110NWBCZU1 QL-1110NWBC label printer Direct thermal 300 x 300 DPI 11

MPN
QL1110NWBCZU1
Brand
Brother
EAN-13
4977766826785
Order Code
70-2630
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £340.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This wide format shipping label printer has a 4 inch(101.6mm) print width - to offer maximum compatibility with various shipping label software packages.

Easily send your products to a Fulfilled By Amazon (FBA) warehouse using the crop print function. Simply print the PDF that contains the multiple barcode labels from your FBA account, and let the driver detect, extract and print each individual label to the QL-1110NWB automatically.

With USB, Ethernet, Wi-Fi and Bluetooth, you can choose to print labels from your PC, Mac, smartphone or tablet, whichever is most convenient. Plus with Apple MFi certification and AirPrint, all your connectivity options are covered.

With a range of SDK's (Software Development Kits) for Windows, iOS and Android, the QL-1110NWB can be easily integrated into your own systems and software.

Wide format shipping/barcode label printer
The QL-1110NWB is the ideal label printer for mail rooms, warehouses, and anyone who needs to print high quality shipping labels containing barcodes, images and text.

FBA (Fulfilled By Amazon) labels
Easily print labels suitable for sending your products to Amazon fulfilment centres using the crop print function in the driver. After Amazon creates your PDF containing the barcode labels to attach to your products, tick "crop print" in the driver to automatically extract each individual label from the A4 sheet, and print to individual labels on the QL-1110NWB.

4 inch (101.6mm) print width
To ensure maximum compatibility with third party shipping label printing software, the QL-1110NWB has a print width of 4" (101.6mm) - the specification required by the majority of parcel carriers.

Includes many connectivity options as standard
PC and Mac users can connect via USB, wired ethernet or by Wi-Fi. Or easily connect your mobile device using Bluetooth. For full compatibility with Apple devices, the QL-1110NWB is MFi certified, and also includes AirPrint.

Built-in memory to store label templates
Connect directly to specialist equipment using the USB host port - no PC required. These devices can then send commands to select the required label template stored in the printer memory, send the required data to merge onto the label, then issue the command to print. One example is to scan barcodes containing the commands to select and print the built-in templates, to print copies of barcodes

Print from PC, Mac, iOS and Android devices
The free P-touch Editor label design software for PC and Mac lets you add text, images, barcodes and frames to your labels. Or use the free iPrint & Label app for iOS and Android to create and wirelessly print labels from your mobile devices.

Microsoft Office and database printing
The P-touch editor add-in for Microsoft Office (Windows only) allows you to select and print data directly from Word, Excel and Outlook. From Microsoft Word, highlight an address and click the add-in, in the toolbar, to print this on a label. Highlight cells in Excel and again click the add-in. For Outlook, select the contact with the address you require to print this label.

Easily add label printing into your existing systems
Brother provides free software development kits for Windows, iOS and Android for system developers to easily incorporate the QL-1110NWB into legacy software.

Large range of labels for any application
Brother DK rolls slot-in easily for fast label changes. Several types are available:

- Pre-sized die-cut adhesive labels in paper and plastic film material.
- Continuous adhesive labels in paper and plastic film material that can be cut to the length you need (up to 3 metres).
- Non-adhesive card ideal for receipts and name badges.
- Removable adhesive for repositionable labels.
  • USB, Ethernet, Wi-Fi and Bluetooth connectivity with support for MFi and AirPrint
  • Print labels up to 103.6mm wide from PC, Mac, smartphone or tablet
  • Store up to 255 label templates in the printers memory, then access and print using the built-in USB host function
  • Supports printing of FBA (Fulfilled by Amazon) labels through crop print function
  • Built-in cutter to create your own length labels using unique continuous rolls
  • Various SDK (Software Development Kits) available for Windows, iOS and Android devices
Print Resolution 300 x 300 dpi

Reviews

Be the first to submit a review

Trustpilot