Brother PTP710BTZG1 P-touch CUBE Plus Label printer uses TZe 3.5 mm to 24 mm

MPN
PTP710BTZG1
Brand
Brother
EAN-13
4977766781374
Order Code
18-7270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £136.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 03/12/2026

Brother PTP710BTZG1 is the P-touch CUBE Plus, a versatile label printer designed for precision and efficiency in label production. This device is compatible with TZe tapes ranging from 3.5 mm to 24 mm, enabling a wide variety of labelling applications to suit engineering and technical environments. Utilising Bluetooth connectivity, the printer integrates seamlessly with computers and mobile devices for hassle-free label creation. This product finds applications in environments requiring meticulous organisation and identification, such as component labelling in electronic assemblies or categorisation within storage systems. Its portable and compact design ensures it meets the versatility and reliability demands faced by modern engineering professionals.
Type Label printer
Colour No
AC adapter included Yes
Auto power off Yes
Autocutter Yes
Batteries included Yes
Battery Capacity 1870mAh
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.6 V
Bluetooth Yes
Bluetooth Version 2.1+EDR
Built-in display No
Cables included Micro-USB
Connectivity technology Wired & Wireless
Cutter Yes
Depth 115mm
Dimensions (W x H x D) 61 x 115 x 115 mm
Display No
Drivers included Yes
Ethernet LAN No
Harmonized System (HS) code 84433210
Height 115mm
Layers per pallet 6 pc(s)
Mac operating systems supported Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra
Manual Yes
Master (outer) cases per pallet 72 pc(s)
Master (outer) cases per pallet layer 12 pc(s)
Maximum label length 0.5m
Maximum label width 2.4cm
Maximum print height 1.8cm
Maximum printing width 1.8cm
Maximum resolution 180 x 360 DPI
Mobile operating systems supported Android, iOS
No. of frames 61
No. of print rows 2
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 10 - 35°C
Package depth 98mm
Package height 210mm
Package weight 1.2kg
Package width 198mm
Pallet gross height 15cm
Pallet gross weight 259.9kg
Pallet type 800 x 1200 mm
Print speed 20 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Black
Product Type Label printer
Products per pallet 216 pc(s)
Quantity per pack 1 pc(s)
Spare part retention 5 year(s)
Suitable for scrolls TZe
Sustainability certificates ENERGY STAR
Tape type TZe
Tape Width 2.4cm
USB 2.0 ports quantity 1
USB port Yes
Weight 670g
Width 61mm
Wi-Fi No
Windows operating systems supported Windows 10, Windows 7, Windows 8, Windows 8.1

Reviews

Be the first to submit a review

Trustpilot