Brother PTE560BTVPR P-Touch Label printer for TZe/HSe scrolls up to 24mm

Order Code:

18-7266

Brand: Brother MPN: PTE560BTVPR EAN-13: 4977766834001
Qty Unit Price (Inc VAT)
1+ £261.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
412 available to back orderBack-order availability date - 26/04/2026

Brother PTE560BTVPR, 3315104, is a highly efficient P-Touch PT-E560BTVP labelling system that supports TZe and HSe tapes up to 24mm in width. This device is engineered to deliver reliable and precise label printing, making it an essential tool for industrial and professional environments where durable and legible labelling is critical. With its advanced features, the label printer is particularly suited for applications in electrical and telecommunication industries, facilitating the organised labelling of cables, components, and equipment. The compact design and robust construction ensure durability and portability, meeting the demanding needs of on-site labelling tasks. The Brother PTE560BTVPR exemplifies a balance of functionality and practicality, offering engineers and technicians a dependable solution for their labelling requirements.
Type Label printer
Colour Multicolour
Auto power off Yes
Autocutter Yes
Backlight display Yes
Batteries included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 5.0
Built-in barcodes CODABAR (NW-7), Code 128 (A/B/C), Code 39, Data Matrix, EAN13, GS1-128, UPC-A, UPC-E
Built-in display Yes
Cables included USB
Connectivity technology Wired & Wireless
Depth 244mm
Dimensions (W x H x D) 132 x 80 x 244 mm
Display LCD
Ethernet LAN No
Half-cutter Yes
Height 80mm
Keyboard layout QWERTZ
Mac operating systems supported Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura
Maximum print height 1.8cm
Maximum printing width 2.4cm
Maximum resolution 180 x 180 DPI
Mobile operating systems supported Android 10, Android 9.0, iOS 11.0, iOS 12, iOS 13, iOS 15, iOS 16
No. of font Sizes 7
No. of fonts 14
No. of frames 7
No. of print rows 7
Number of batteries supported 1
Number of fonts 14
Number of printable dots 128 dot
Package depth 334.4mm
Package height 393mm
Package weight 3.49 kg
Package width 126mm
Power source type Battery
Print speed 20 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Black, Orange
Product Type Label printer
Tape type HSE/TZe
USB port Yes
Weight 1.05kg
Width 132mm
Wi-Fi No
Windows operating systems supported Windows 10, Windows 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot