Brother MFCL8390CDWQJ1 MFC-L8390CDW multifunction printer LED A4 600 x 2400 DPI

MPN
MFCL8390CDWQJ1
Brand
Brother
EAN-13
4977766832182
Order Code
70-3987
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £596.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Ideal for businesses needing a professional, compact, colour multifunction device. The user-friendly MFC-L8390CDW colour printer, quietly delivers high-quality documents without compromising on speed. Making this efficient printer the perfect partner for any busy office. Featuring professional level of security, range of robust features, the MFC-L8390CDW uses triple-layer security at a device, network and document level which is verified through external security certification. Offering added peace of mind and guarantees that the integrity of your data is maintained at every step. Print or scan directly from desktop, USB or mobile app 512MB Internal memory 50 Sheet 2-Sided Automatic Document Feeder (ADF), 250 Sheet paper input tray expandable up to 500 sheets11 Compatible with Brother and 3rd Party solutions19 NFC for secure authentication Available under a managed print service (MPS) contract
  • Print up to 30 pages per minute.
  • 2-Sided print, up to 12 sides per minute.
  • 2-Sided scan, up to 56 images per minute3
  • 8.8cm Colour touchscreen
  • Gigabit ethernet, 5GHz WiFi and USB.
  • Comes with 2,600 black, 1,400 colour page yield toners, 4,500 black, 4,000 colour maximum yield available7
Type Colour Laser Printer

Reviews

Be the first to submit a review

Trustpilot