Brother MFCL5710DWQJ1 MFC-L5710DW Laser A4 1200 x 1200 DPI 48 ppm Wi-Fi

MPN
MFCL5710DWQJ1
Brand
Brother
EAN-13
4977766824637
Order Code
70-4335
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £819.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

ENHANCING BUSINESS PERFORMANCE
Built for business, this mono laser printer is designed to deliver professional performance with high-speed, high-quality printing and scanning you can depend on.

The MFC-L5710DW also gives you the added flexibility of tailoring the paper input to suit the print needs of your business.
  • Fast print speed up to 48 ppm
  • Automatic Document Feeder (Up to 50 sheets)
  • User-friendly 8.9cm Color Touchscreen Panel
  • Wireless Connectivity
  • 250 sheets paper tray input capacity expandable up to 1,290* pages
  • Replaceable high-yield toner up to 18,000 pages
Type Wireless Laser Printer

Reviews

Be the first to submit a review

Trustpilot