Brother MFCL3760CDWZU1 MFC-L3760CDW LED A4 600 x 2400 DPI 26 ppm Wi-Fi

MPN
MFCL3760CDWZU1
Brand
Brother
EAN-13
4977766824095
Order Code
70-3951
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £446.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

The office and home environment is continuously changing with the goal of increasing efficiency and productivity. Be confident that you have a reliable device that prints quickly and effortlessly, with:

- 2-Sided print, up to 10 sides per minute
- Scan up to 21 images per minute3
- 8.8cm Colour touchscreen
- Gigabit ethernet, 5GHz WiFi and USB
- Print directly from desktop, USB or mobile app
- 512MB Internal memory
- 50 Sheet Automatic Document Feeder (ADF)
- 250 Sheet paper input tray
- Comes with 1,000 black, 1,000 colour page yield toners, 2,300 black, 3,000 colour maximum yield available
  • Print up to 26 pages per minute
  • Gigabit ethernet, 5GHz WiFi and USB
  • User-friendly 8.8cm colour touchscreen
  • 250 Sheet paper input capacity
  • 50 Sheet Automatic Document Feeder (ADF)
  • 1,000 Page yield inbox toner, 3,000 page mono 2,300 page colour high yield available

Reviews

Be the first to submit a review

Trustpilot