Brother HLL8240CDWQJ1 HL-L8240CDW laser printer Colour 600 x 600 DPI A4 Wi-Fi

MPN
HLL8240CDWQJ1
Brand
Brother
EAN-13
4977766832175
Order Code
70-3986
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £327.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

All the features your business needs, in an expertly engineered, compact design.The quietly efficient HL-L8240CDW colour printer produces fast, high-quality documents that your office can depend on. To keep pace with the ever-evolving legislation on privacy and data security, the HL-L8240CDW offers the latest industry-standard security features to securely protect your data, together with the flexibility to tailor a suite print management solutions to individual businesses. • Print directly from desktop, USB or mobile app • 512MB Internal memory • 250 Sheet paper input tray expandable up to 500 sheets11 • Compatible with Brother and 3rd Party solutions19 • Available under a managed print service (MPS) contract
  • Print up to 30 pages per minute.
  • 2-Sided print, up to 12 sides per minute.
  • 6.8cm Colour touchscreen.
  • Gigabit ethernet, 5GHz WiFi and USB.
  • Comes with 2,600 black, 1,400 colour page yield toners, 4,500 black, 4,000 colour maximum yield available7
  • NFC for secure authentication
Type Colour Laser Printer

Reviews

Be the first to submit a review

Trustpilot