Brother DK22246 Label Printers Label Printers White Continuous Length 103mm x

MPN
DK22246
Brand
Brother
EAN-13
4977766776967
Order Code
18-7250
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Brother DK22246 is a continuous length white label roll with a width of 103 mm, designed specifically for use with Brother's QL label printers such as the QL-1100 and QL-1100NWB models. Part number 04977766776967, this roll belongs to the Brother DK series, providing versatile labelling solutions with easy customisable lengths, which are suitable for a variety of professional applications including warehousing, inventory management, and mailing. The labels are designed to produce high-quality print results, ensuring clear and durable outputs that are resistant to fading. Engineers may use these labels in environments where reliable and consistent labelling is paramount, offering compatibility with Brother's QL tape format and delivering on-demand flexibility for dynamic labelling requirements.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Compatibility QL-1100, QL-1110NWB, QL-1050, QL-1060N
Content 1
Depth 115mm
Font Colour Black
Format Continuous (variable)
Harmonized System (HS) code 48219090
Height 112mm
Label colour Black on white
Label length 30.48m
Label Material Paper
Label Size 103 mm x 30.48 m
Label Width 103mm
Layers per pallet 9 pc(s)
Master (outer) cases per pallet 36 pc(s)
Master (outer) cases per pallet layer 4 pc(s)
Package Type Box
Package weight 628g
Pallet gross height 16.4cm
Pallet gross weight 338.4kg
Pallet type 1200 x 1000 mm
Print technology Direct thermal
Product colour Black, White
Product Type Shipping labels
Products per pallet 432 pc(s)
Rolls per pack 1
Spare part retention 5 year(s)
Suitable For Direct thermal printer
Tape length 30.48m
Tape type DK
Tape Width 10.3cm
Weight 0.610
Width 128mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot