Brother DCPL2660DWZU1 DCP-L2660DW Laser A4 1200 x 1200 DPI 34 ppm Wi-Fi

MPN
DCPL2660DWZU1
Brand
Brother
EAN-13
4977766831390
Order Code
70-3945
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £283.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

Work more efficiently from anywhere at home or in the office with the easily connected Brother DCP-L2660DW. Hosting a range of time saving features, this 3-in-1 mono laser printer delivers fast flawless printing and quick scan speeds, automatic 2-sided print, a generous paper tray capacity and large automatic document feeder. Get set up with ease and download the Brother Mobile Connect App, enabling you to print and scan from virtually anywhere.

The DCP-L2660DW keeps your printing costs down using a separate drum and toner unit, and the generous 1,200 pages7 inbox toner supporting your higher print volume needs. Toner is easy to change and high yield toner is available, printing up to 3,000 pages7, reducing your cost per page and frequency to replace.
  • Print up to 34 pages per minute
  • Scan up to 22.5 images per minute
  • 6.8cm Colour touchscreen
  • Fast ethernet, 5GHz WiFi, USB, Brother Mobile Connect app
  • 50 Sheet Automatic Document Feeder (ADF)
  • 250 sheet paper input tray
Type 3-in-1 Laser Printer

Reviews

Be the first to submit a review

Trustpilot